Part Details for 6-1337426-0 by TE Connectivity
Overview of 6-1337426-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1337426-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5026
|
Newark | Rf Coaxial Conn, Bnc Plug, 50 Ohm, Cable Rohs Compliant: Yes |Greenpar Te Connectivity 6-1337426-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 80 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 64 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
3399475
|
element14 Asia-Pacific | RF COAXIAL CONN, BNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7907 / $1.9375 | Buy Now |
DISTI #
3399475
|
Farnell | RF COAXIAL CONN, BNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$1.7109 / $2.8847 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $3.6100 | Buy Now |
Part Details for 6-1337426-0
6-1337426-0 CAD Models
6-1337426-0 Part Data Attributes
|
6-1337426-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1337426-0
TE Connectivity
BNC CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |