Part Details for 6-1375582-0 by TE Connectivity
Overview of 6-1375582-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1375582-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3975
|
Newark | 11 Mte Vertical Smt Hdr 15 Au |Amp Te Connectivity 6-1375582-0 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.6000 | Buy Now |
DISTI #
6-1375582-0-ND
|
DigiKey | CONN HEADER SMD 11POS 2.54MM Min Qty: 900 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7263 | Buy Now |
DISTI #
6-1375582-0
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 6-1375582-0) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Reel | 0 |
|
$3.4729 / $4.1792 | Buy Now |
DISTI #
571-6-1375582-0
|
Mouser Electronics | Headers & Wire Housings 11 MTE VERTICAL SMT HDR 15 AU RoHS: Compliant | 0 |
|
$4.2500 / $4.6000 | Order Now |
DISTI #
72056545
|
RS | Connector, AMPMODU, 11 Mte Vertical Smt Hdr 15 Au | TE Connectivity 6-1375582-0 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $4.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Reel | 0Reel |
|
$3.4700 | Buy Now |
DISTI #
AMP6-1375582-0
|
Heilind Electronics | 11 MTE VERTICAL SMT HDR 15 AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 11 MTE VERTICAL SMT HDR 15 AU RoHS: Compliant | 0 |
|
$3.6500 / $10.0100 | Buy Now |
DISTI #
6-1375582-0
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 6-1375582-0) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Reel | 0 |
|
$3.4729 / $4.1792 | Buy Now |
DISTI #
AMP6-1375582-0
|
Interstate Connecting Components | 11 MTE VERTICAL SMT HDR 15 AU | 0 |
|
Buy Now |
Part Details for 6-1375582-0
6-1375582-0 CAD Models
6-1375582-0 Part Data Attributes:
|
6-1375582-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1375582-0
TE Connectivity
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-1375582-0
This table gives cross-reference parts and alternative options found for 6-1375582-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1375582-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1375582-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6-1375582-0 vs 1-1375582-0 |