-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2190mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0743
|
Newark | Mt226012 Rohs Compliant: Yes |Schrack Te Connectivity 6-1393090-3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6-1393090-3
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VAC 24Ohm Socket - Trays (Alt: 6-1393090-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MT226012 RoHS: Compliant |
3 Partner Stock |
|
$9.9200 / $18.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 159 |
|
$6.6413 / $11.5500 | Buy Now |
|
Quest Components | 127 |
|
$9.2400 / $15.4000 | Buy Now | |
DISTI #
6-1393090-3
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VAC 24Ohm Socket - Trays (Alt: 6-1393090-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
6-1393090-3
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VAC 24Ohm Socket - Trays (Alt: 6-1393090-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
6-1393090-3
|
Avnet Abacus | Electromechanical Relay DPDT 20A 12VAC 24Ohm Socket (Alt: 6-1393090-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393090-3
|
Avnet Abacus | Electromechanical Relay DPDT 20A 12VAC 24Ohm Socket (Alt: 6-1393090-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3181494
|
Farnell | MT226012 RoHS: Compliant Min Qty: 150 Lead time: 32 Weeks, 3 Days Container: Each | 0 |
|
$15.5975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393090-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393090-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2190mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON, COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 4.8 V | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(AC)-Max | 0.183 A | |
Coil Power | 2190 mW | |
Coil Release Voltage(AC) | 3.6 V | |
Coil Resistance | 24 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |