-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2260mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7446
|
Newark | General Purpose Relays Mt228024 |Schrack Te Connectivity 6-1393090-9 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-6-1393090-9-ND
|
DigiKey | MT228024 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
254 In Stock |
|
$15.2500 / $16.4600 | Buy Now |
DISTI #
6-1393090-9
|
Avnet Americas | Electromechanical Relay DPDT 20A 24VAC 86Ohm Socket - Trays (Alt: 6-1393090-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MT228024 RoHS: Compliant |
254 Partner Stock |
|
$11.8800 / $18.1800 | Buy Now |
DISTI #
6-1393090-9
|
Avnet Americas | Electromechanical Relay DPDT 20A 24VAC 86Ohm Socket - Trays (Alt: 6-1393090-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
6-1393090-9
|
Avnet Americas | Electromechanical Relay DPDT 20A 24VAC 86Ohm Socket - Trays (Alt: 6-1393090-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6-1393090-9
|
PEI Genesis | Power/Signal Relay, 2 Form C | 257 |
|
Buy Now | |
DISTI #
6-1393090-9
|
Avnet Abacus | Electromechanical Relay DPDT 20A 24VAC 86Ohm Socket (Alt: 6-1393090-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393090-9
|
Avnet Abacus | Electromechanical Relay DPDT 20A 24VAC 86Ohm Socket (Alt: 6-1393090-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
2974903
|
Farnell | POWER RELAY, DPDT, 10A, 24VAC, SOCKET RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 204 |
|
$17.8953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393090-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393090-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2260mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON AND LED, COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 9.6 V | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(AC)-Max | 0.094 A | |
Coil Power | 2260 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 6-1393090-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393090-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT228024 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2260mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 6-1393090-9 vs MT228024 |