-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1273
|
Newark | Power Relay, 3Pdt, 24Vdc, 10A, Socket |Schrack Te Connectivity 6-1393091-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6-1393091-5
|
Avnet Americas | Electromechanical Relay 3PDT 20A 24VDC 475Ohm Socket - Trays (Alt: 6-1393091-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MT3210C4 RoHS: Compliant |
73 In Stock |
|
$11.3900 / $17.4300 | Buy Now |
DISTI #
6-1393091-5
|
Avnet Americas | Electromechanical Relay 3PDT 20A 24VDC 475Ohm Socket - Trays (Alt: 6-1393091-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
MT3210C4
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$18.4700 / $27.6000 | RFQ |
DISTI #
6-1393091-5
|
Avnet Americas | Electromechanical Relay 3PDT 20A 24VDC 475Ohm Socket - Trays (Alt: 6-1393091-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
6-1393091-5
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 24VDC 475Ohm Socket (Alt: 6-1393091-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393091-5
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 24VDC 475Ohm Socket (Alt: 6-1393091-5) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3792624
|
Farnell | POWER RELAY, 3PDT, 24VDC, 10A, SOCKET RoHS: Not Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each | 0 |
|
$17.2679 | Buy Now |
|
Master Electronics | MT3210C4 RoHS: Compliant |
73 In Stock |
|
$11.3900 / $17.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393091-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393091-5
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |