-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.2A (COIL), 6VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1393091-7
|
Avnet Americas | Electromechanical Relay 3PDT 20A 6VDC 32Ohm Plug-In - Trays (Alt: 6-1393091-7) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MT321006 RoHS: Compliant | 0 |
|
$14.8100 / $31.0200 | Buy Now |
DISTI #
6-1393091-7
|
Avnet Americas | Electromechanical Relay 3PDT 20A 6VDC 32Ohm Plug-In - Trays (Alt: 6-1393091-7) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
6-1393091-7
|
Avnet Americas | Electromechanical Relay 3PDT 20A 6VDC 32Ohm Plug-In - Trays (Alt: 6-1393091-7) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005525718
|
Sager | General Purpose Relays MT321006 | 0 |
|
Buy Now | |
DISTI #
6-1393091-7
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 6VDC 32Ohm Plug-In (Alt: 6-1393091-7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MT321006 RoHS: Compliant | 0 |
|
$14.8100 / $31.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393091-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393091-7
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.2A (COIL), 6VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST-BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.2 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 1100 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 32 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |