-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.108A (Coil), 12VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5114
|
Newark | Mt321012 |Amp Te Connectivity 6-1393091-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6-1393091-8
|
Avnet Americas | Electromechanical Relay 3PDT 20A 12VDC 110Ohm Socket - Trays (Alt: 6-1393091-8) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP6-1393091-8
|
Heilind Electronics | MT321012 | Americas - 52 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MT321012 RoHS: Compliant |
32 In Stock |
|
$11.1500 / $17.0600 | Buy Now |
|
Quest Components | 140 |
|
$9.9000 / $16.5000 | Buy Now | |
DISTI #
6-1393091-8
|
TTI | General Purpose Relays MT321012 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6-1393091-8
|
Avnet Americas | Electromechanical Relay 3PDT 20A 12VDC 110Ohm Socket - Trays (Alt: 6-1393091-8) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
MT321012
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 11 |
|
$11.2800 / $17.8300 | Buy Now |
DISTI #
6-1393091-8
|
Avnet Americas | Electromechanical Relay 3PDT 20A 12VDC 110Ohm Socket - Trays (Alt: 6-1393091-8) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP6-1393091-8
|
Interstate Connecting Components | MT321012 | 17 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393091-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393091-8
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.108A (Coil), 12VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1300 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 110 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 220000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |