Part Details for 6-1393127-0 by TE Connectivity
Overview of 6-1393127-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6-1393127-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5125
|
Newark | General Purpose Relays Prd-11Dy0-110 |Amp Te Connectivity 6-1393127-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2500 / $79.0000 | Buy Now |
DISTI #
29M9959
|
Avnet Americas | Electromechanical Relay DPDT 25A 110VDC 6.05KOhm - Bulk (Alt: 29M9959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 101 Partner Stock |
|
$72.4900 / $95.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$51.4700 | Buy Now |
DISTI #
AMP6-1393127-0
|
Heilind Electronics | PRD-11DY0-110=PRD | Americas - 0 in Stock |
|
$63.5194 / $68.4056 | Buy Now |
|
Onlinecomponents.com | PRD-11DY0-110=PRD RoHS: Compliant |
89 In Stock |
|
$58.8800 / $78.6200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$29.2500 | Buy Now | |
DISTI #
6-1393127-0
|
TTI | General Purpose Relays PRD-11DY0-110 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$59.4600 / $68.3700 | Buy Now |
DISTI #
29M9959
|
Avnet Americas | Electromechanical Relay DPDT 25A 110VDC 6.05KOhm - Bulk (Alt: 29M9959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 101 Partner Stock |
|
$72.4900 / $95.7800 | Buy Now |
DISTI #
29M9959
|
Avnet Americas | Electromechanical Relay DPDT 25A 110VDC 6.05KOhm - Bulk (Alt: 29M9959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 101 Partner Stock |
|
$72.4900 / $95.7800 | Buy Now |
Part Details for 6-1393127-0
6-1393127-0 CAD Models
6-1393127-0 Part Data Attributes
|
6-1393127-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393127-0
TE Connectivity
Power/Signal Relay, 110VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Coil Resistance | 6050 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |