Part Details for 6-1393127-2 by TE Connectivity
Overview of 6-1393127-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6-1393127-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-1393127-2-ND
|
DigiKey | Power/Signal Relay, 24VDC (Coil) Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$84.1300 | Buy Now |
DISTI #
6-1393127-2
|
Avnet Americas | Electromechanical Relay DPDT 25A 24VDC 288Ohm - Bulk (Alt: 6-1393127-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$44.2618 / $53.2642 | Buy Now |
|
Future Electronics | PRD Series 25 A DPDT 24 VDC Heavy Duty General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$82.4900 | Buy Now |
|
Future Electronics | PRD Series 25 A DPDT 24 VDC Heavy Duty General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$82.4900 | Buy Now |
DISTI #
AMP6-1393127-2
|
Heilind Electronics | PRD-11DY0-24=PRD | Americas - 0 in Stock |
|
$57.8726 / $62.3243 | Buy Now |
|
Onlinecomponents.com | PRD-11DY0-24=PRD- RoHS: Compliant |
304 In Stock |
|
$46.1000 / $61.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 903 |
|
$21.6480 / $26.4000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 722 |
|
$22.0000 / $28.6000 | Buy Now |
DISTI #
6-1393127-2
|
TTI | General Purpose Relays PRD-11DY0-24 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 167 In Stock |
|
$47.9500 / $61.6200 | Buy Now |
DISTI #
6-1393127-2
|
Avnet Americas | Electromechanical Relay DPDT 25A 24VDC 288Ohm - Bulk (Alt: 6-1393127-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$44.2618 / $53.2642 | Buy Now |
Part Details for 6-1393127-2
6-1393127-2 CAD Models
6-1393127-2 Part Data Attributes
|
6-1393127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393127-2
TE Connectivity
Power/Signal Relay, 24VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |