-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 15A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1393144-8
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 650Ohm Through Hole - Bulk (Alt: 6-1393144-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$10.6790 / $12.8510 | Buy Now |
|
Future Electronics | K10 Series 15 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$15.5500 | Buy Now |
|
Future Electronics | K10 Series 15 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tray | 0Tray |
|
$15.5500 / $15.7800 | Buy Now |
DISTI #
AMP6-1393144-8
|
Heilind Electronics | K10P-11D55-24=K10/K20 | Americas - 0 in Stock |
|
$13.9629 / $15.0370 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole RoHS: Compliant |
1534 In Stock |
|
$15.7000 / $17.7200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$15.6000 | Buy Now | |
DISTI #
6-1393144-8
|
TTI | General Purpose Relays K10P-11D55-24 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$12.1200 / $13.6500 | Buy Now |
DISTI #
6-1393144-8
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 650Ohm Through Hole - Bulk (Alt: 6-1393144-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$10.6790 / $12.8510 | Buy Now |
DISTI #
6-1393144-8
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 650Ohm Through Hole - Bulk (Alt: 6-1393144-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$10.6790 / $12.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393144-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393144-8
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 15A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 35.56 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 28.17mm x 21.84mm x 35.56mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |
This table gives cross-reference parts and alternative options found for 6-1393144-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393144-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY2-0-DC24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.037A (COIL), 24VDC (COIL), 900mW (COIL), 10A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | OMRON Corporation | 6-1393144-8 vs LY2-0-DC24 |
HL2-HP-DC24V | Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | 6-1393144-8 vs HL2-HP-DC24V |