Part Details for 6-1393208-8 by TE Connectivity
Overview of 6-1393208-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393208-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-1393208-8-ND
|
DigiKey | T90N1D12-18=T90 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
429 In Stock |
|
$3.8700 / $4.1100 | Buy Now |
|
Onlinecomponents.com | T90N1D12-18=T90 RoHS: Compliant |
906 In Stock |
|
$7.9400 / $14.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 246 |
|
$4.4772 / $10.9200 | Buy Now |
|
Quest Components | 196 |
|
$6.3375 / $14.6250 | Buy Now | |
DISTI #
TE Connectivity 6-1393208-8
|
PEI Genesis | Power/Signal Relay, SPST, Mo | 429 |
|
Buy Now | |
DISTI #
4320693
|
Farnell | POWER - GENERAL PURPOSE RELAYS RoHS: Not Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 350 |
|
$8.2776 | Buy Now |
|
Master Electronics | T90N1D12-18=T90 RoHS: Compliant |
906 In Stock |
|
$7.9400 / $14.1700 | Buy Now |
Part Details for 6-1393208-8
6-1393208-8 CAD Models
6-1393208-8 Part Data Attributes
|
6-1393208-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393208-8
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.047A (Coil), 18VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Power | 900 mW | |
Coil Resistance | 380 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |