-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6384
|
Newark | General Purpose Relays Dpst-No Pnl Mt 12Vdc |Amp Te Connectivity 6-1393211-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$30.0600 / $45.4100 | Buy Now |
DISTI #
6-1393211-9
|
Avnet Americas | Power Relay DPST-NO 277VAC 12VDC Panel Mount - Bulk (Alt: 6-1393211-9) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$14.1482 / $17.0258 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST (2 Form A) 12 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Box | 0Box |
|
$14.9600 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST (2 Form A) 12 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$14.9600 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST (2 Form A) 12 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$14.9600 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST (2 Form A) 12 VDC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$14.9600 | Buy Now |
DISTI #
AMP6-1393211-9
|
Heilind Electronics | T92P7D22-12 RELAY,POWER,2P 30A PANEL MT | Americas - 2103 in Stock3060 On Order |
|
$18.4989 / $19.9219 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPST-NO - 12 VDC - 30 A - T92 Series - Panel - Non Latching. RoHS: Compliant |
3870 In Stock 15120 On Order |
|
$9.7700 / $23.2800 | Buy Now |
DISTI #
6-1393211-9
|
TTI | General Purpose Relays T92P7D22-12 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 537 In Stock |
|
$10.7700 / $16.4900 | Buy Now |
DISTI #
6-1393211-9
|
Avnet Americas | Power Relay DPST-NO 277VAC 12VDC Panel Mount - Bulk (Alt: 6-1393211-9) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$14.1482 / $17.0258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393211-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393211-9
TE Connectivity
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.142 A | |
Coil Current(DC)-Max | 0.142 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@600VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 68.6mm x 34.6mm x 26.4mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |