-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.036A (Coil), 12VDC (Coil), 436mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9446
|
Newark | General Purpose Relay, V23057 Series, Power, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes |Te Connectivity 6-1393215-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7500 / $21.4000 | Buy Now |
DISTI #
36AC6386
|
Newark | General Purpose Relays 5A 12Vdc 1 Form C Pcb |Amp Te Connectivity 6-1393215-7 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9000 / $41.1000 | Buy Now |
DISTI #
6-1393215-7
|
Avnet Americas | Power Relay SPDT-NO/NC 400VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 6-1393215-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$17.1572 / $20.6468 | Buy Now |
|
Future Electronics | SCHRACK Series SPDT 5 A 12 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$20.6500 | Buy Now |
DISTI #
AMP6-1393215-7
|
Heilind Electronics | V23057-B0002-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23057-B0002-A101 RoHS: Compliant |
8 In Stock 400 On Order |
|
$13.6100 / $24.0200 | Buy Now |
DISTI #
6-1393215-7
|
TTI | General Purpose Relays V23057B 2A101 Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$12.5800 / $17.6200 | Buy Now |
DISTI #
6-1393215-7
|
Avnet Americas | Power Relay SPDT-NO/NC 400VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 6-1393215-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$17.1572 / $20.6468 | Buy Now |
DISTI #
V23057B0002A101
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 5A, 5A/250VAC, 5A/24VDC Min Qty: 1 | 48 |
|
$9.5900 / $15.6300 | Buy Now |
DISTI #
6-1393215-7
|
Avnet Americas | Power Relay SPDT-NO/NC 400VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 6-1393215-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$17.1572 / $20.6468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393215-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393215-7
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.036A (Coil), 12VDC (Coil), 436mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 25.1 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 436 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 330 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 10.4mm x 25.1mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |