-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1393215-9) V23057-B0002-A201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9447
|
Newark | Relay, Spdt, 250Vac, 8A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:V23057 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Carry Current:8Arohs Compliant: Yes |Te Connectivity 6-1393215-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 594 |
|
$20.5200 / $26.5600 | Buy Now |
DISTI #
75AC9449
|
Newark | V23057-B0002-A201 |Amp Te Connectivity 6-1393215-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2700 / $20.2200 | Buy Now |
DISTI #
6-1393215-9
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 330Ohm Through Hole - Rail/Tube (Alt: 6-1393215-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$16.8622 / $20.2918 | Buy Now |
DISTI #
655-6-1393215-9
|
Mouser Electronics | General Purpose Relays V23057B 2A201 RoHS: Compliant | 462 |
|
$18.0000 / $25.1300 | Buy Now |
DISTI #
AMP6-1393215-9
|
Heilind Electronics | V23057-B0002-A201 | Americas - 0 in Stock |
|
$20.0431 / $21.1414 | Buy Now |
|
Onlinecomponents.com | V23057-B0002-A201 RoHS: Compliant |
132 In Stock 1000 On Order |
|
$20.9600 / $28.0000 | Buy Now |
DISTI #
6-1393215-9
|
TTI | General Purpose Relays V23057B 2A201 Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$12.8100 / $17.3200 | Buy Now |
DISTI #
6-1393215-9
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 330Ohm Through Hole - Rail/Tube (Alt: 6-1393215-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$16.8622 / $20.2918 | Buy Now |
DISTI #
6-1393215-9
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 330Ohm Through Hole - Rail/Tube (Alt: 6-1393215-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$16.8622 / $20.2918 | Buy Now |
DISTI #
AMP6-1393215-9
|
Interstate Connecting Components | V23057-B0002-A201 | 0 |
|
$20.0431 / $21.1414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393215-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393215-9
TE Connectivity
(6-1393215-9) V23057-B0002-A201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 25.1 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 436 mW | |
Coil Resistance | 330 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |