Part Details for 6-1393234-8 by TE Connectivity
Overview of 6-1393234-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393234-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0781
|
Newark | General Purpose Relay, Rpii/2 Series, Power, Dpdt, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 6-1393234-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$10.2900 | Buy Now |
DISTI #
6-1393234-8
|
Avnet Americas | Electromechanical Relay DPDT 14A 24VDC 1.1KOhm Through Hole - Bulk (Alt: 6-1393234-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$8.1716 / $9.2260 | Buy Now |
|
Future Electronics | SCHRACK Series DPDT 24 VDC 14 A Through Hole 1.1 kOhm Power PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 2500Tube |
|
$3.6900 | Buy Now |
DISTI #
AMP6-1393234-8
|
Heilind Electronics | RP421024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.1KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
471 In Stock |
|
$7.7300 / $8.2700 | Buy Now |
DISTI #
6-1393234-8
|
TTI | General Purpose Relays RP421024 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 980 In Stock |
|
$8.3400 | Buy Now |
DISTI #
6-1393234-8
|
Avnet Americas | Electromechanical Relay DPDT 14A 24VDC 1.1KOhm Through Hole - Bulk (Alt: 6-1393234-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$8.1716 / $9.2260 | Buy Now |
DISTI #
RP421024
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 8A, PCB Min Qty: 1 | 293 |
|
$5.9100 / $9.9900 | Buy Now |
DISTI #
6-1393234-8
|
Avnet Americas | Electromechanical Relay DPDT 14A 24VDC 1.1KOhm Through Hole - Bulk (Alt: 6-1393234-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$8.1716 / $9.2260 | Buy Now |
DISTI #
AMP6-1393234-8
|
Interstate Connecting Components | RP421024 | 0 |
|
Buy Now |
Part Details for 6-1393234-8
6-1393234-8 CAD Models
6-1393234-8 Part Data Attributes
|
6-1393234-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393234-8
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 500mW (COIL), 2A (CONTACT), 50VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELCTRICAL LIFE AT 50 VDC: 2000000 | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@440VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@50VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 50 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 2000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |