-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6392
|
Newark | Power/Signal Relay, 1 Form C, Spdt, Momentary |Amp Te Connectivity 6-1393238-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1920 |
|
$2.8600 / $2.9400 | Buy Now |
DISTI #
6-1393238-2
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 6-1393238-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.3560 / $2.6600 | Buy Now |
|
Future Electronics | RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 26196Tube |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
AMP6-1393238-2
|
Heilind Electronics | RTD14012 | Americas - 0 in Stock19125 On Order |
|
$2.6649 / $2.8110 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole RoHS: Compliant | 0 |
|
$1.9800 / $3.7400 | Buy Now |
DISTI #
6-1393238-2
|
TTI | General Purpose Relays RTD14012 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2444 In Stock |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
6-1393238-2
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 6-1393238-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.3560 / $2.6600 | Buy Now |
DISTI #
RTD14012
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 16A Min Qty: 1 | 432 |
|
$2.3500 / $3.2300 | Buy Now |
DISTI #
6-1393238-2
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 6-1393238-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.3560 / $2.6600 | Buy Now |
DISTI #
AMP6-1393238-2
|
Interstate Connecting Components | RTD14012 | 03825 On Order |
|
$2.6649 / $2.8110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393238-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393238-2
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |