-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 20A, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5131
|
Newark | Circuit Breakers W67-X2Q13-20 M6/M7/M9/W6/W7 |Amp Te Connectivity 6-1393252-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$56.2200 / $73.0500 | Buy Now |
DISTI #
2266-6-1393252-9-ND
|
DigiKey | W67-X2Q13-20=M6/M7/M9/W6/W7 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$46.1600 / $58.3600 | Buy Now |
DISTI #
6-1393252-9
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 6-1393252-9) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$27.3700 | Buy Now |
DISTI #
AMP6-1393252-9
|
Heilind Electronics | W67-X2Q13-20=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W67-X2Q13-20=M6/M7/M9/W6/W7 RoHS: Compliant |
15 Partner Stock |
|
$34.5900 / $70.6900 | Buy Now |
DISTI #
6-1393252-9
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 6-1393252-9) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
6-1393252-9
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 6-1393252-9) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
AMP6-1393252-9
|
Interstate Connecting Components | W67-X2Q13-20=M6/M7/M9/W6/W7 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1393252-9
|
PEI Genesis | Magnetic Circuit Breaker, 1 | 19 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393252-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393252-9
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 20A, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 20 A | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 0.15 s |