-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1393292-2) V23074A2002A402-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1393292-2
|
Avnet Americas | V23074A2002A402 - Tape and Reel (Alt: 6-1393292-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23074A2002A402-SZ-CBOX RoHS: Compliant | 0 |
|
$4.9000 / $10.2700 | Buy Now |
|
Quest Components | 401 |
|
$47.7300 / $63.6400 | Buy Now | |
DISTI #
6-1393292-2
|
Avnet Americas | V23074A2002A402 - Tape and Reel (Alt: 6-1393292-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Reel | 0 |
|
RFQ | |
DISTI #
6-1393292-2
|
Avnet Americas | V23074A2002A402 - Tape and Reel (Alt: 6-1393292-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005360316
|
Sager | Automotive Relays V23074A2002A402-SZ-CBOX | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 105 |
|
RFQ | |
|
Master Electronics | V23074A2002A402-SZ-CBOX RoHS: Compliant | 0 |
|
$4.9000 / $10.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393292-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393292-2
TE Connectivity
(6-1393292-2) V23074A2002A402-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.069 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1340 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 430 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | IP54; RT1 | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SNAP-ON | |
Weight | 16 g |
This table gives cross-reference parts and alternative options found for 6-1393292-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393292-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1414992-1 | Power/Signal Relay, 1 Form A, SPST, DC Input, Random | TE Connectivity | 6-1393292-2 vs 9-1414992-1 |
6-1415008-2 | POWER/SIGNAL RELAY | TE Connectivity | 6-1393292-2 vs 6-1415008-2 |
5-1393292-8 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.114A (Coil), 12VDC (Coil), 1200mW (Coil), 30A (Contact), 12VDC (Contact), DC Input, Random, DC Output, Panel Mount | TE Connectivity | 6-1393292-2 vs 5-1393292-8 |