-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.069A (Coil), 24VDC (Coil), 1660mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, Random, DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7047
|
Newark | Relay, Automotive, Spdt, 24Vdc, 30A, Coil Voltage:24Vdc, Contact Current:30A, Contact Configuration:Spdt, Relay Mounting:Socket, Relay Terminals:Quick Connect, Product Range:Micro Relay A Series, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Te Connectivity 6-1393292-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1252 |
|
$5.9600 / $6.7900 | Buy Now |
DISTI #
74AC3019
|
Newark | Relay, Automotive, Spdt, 24Vdc, 30A, Coil Voltage:24Vdc, Contact Current:30A, Contact Configuration:Spdt, Relay Mounting:Socket, Relay Terminals:Quick Connect, Product Range:-, Contact Voltage Dc Nom:24V, Coil Resistance:430Ohm, Rohs Compliant: Yes |Te Connectivity 6-1393292-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3696 |
|
$3.4300 / $6.0300 | Buy Now |
DISTI #
2266-6-1393292-3-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$2.9400 / $3.1100 | Buy Now |
DISTI #
A122646-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2565 / $6.5300 | Buy Now |
DISTI #
6-1393292-3
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/20(NC)A 24VDC 430Ohm Plug-In - Bulk (Alt: 6-1393292-3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5021 / $4.2144 | Buy Now |
DISTI #
99X7047
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/20(NC)A 24VDC 430Ohm Plug-In - Bulk (Alt: 99X7047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1252 Partner Stock |
|
$6.7300 / $7.6800 | Buy Now |
|
Future Electronics | V23074A2002A403-EV-CBOX RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$3.0000 | Buy Now |
DISTI #
AMP6-1393292-3
|
Heilind Electronics | V23074A2002A403 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23074A2002A403-EV-CBOX RoHS: Compliant |
13360 In Stock |
|
$2.8200 / $4.8700 | Buy Now |
DISTI #
6-1393292-3
|
TTI | Automotive Relays V23074A2002A403 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4102 In Stock |
|
$2.8600 / $4.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393292-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393292-3
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.069A (Coil), 24VDC (Coil), 1660mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, Random, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.069 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1660 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 436 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 5000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | IP54; RT1 | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SNAP-ON |
This table gives cross-reference parts and alternative options found for 6-1393292-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393292-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23074-A1002-A403 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.056A (Coil), 24VDC (Coil), 1340mW (Coil), 30A (Contact), 24VDC (Contact), DC Input, Random, DC Output, Panel Mount | TE Connectivity | 6-1393292-3 vs V23074-A1002-A403 |
V23074A1001A403 | Power/Signal Relay, 1 Form C, SPDT, 12VDC (Coil), 1200mW (Coil), 30A (Contact), 12VDC (Contact), DC Input, Random, Panel Mount | TE Connectivity | 6-1393292-3 vs V23074A1001A403 |