-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1393302-3) V23134A1053C643-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122268-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 24V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
941 In Stock |
|
$12.2700 / $14.5700 | Buy Now |
DISTI #
6-1393302-3
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 24VDC 324Ohm Plug-In - Bulk (Alt: 6-1393302-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$8.9596 / $10.7819 | Buy Now |
|
Future Electronics | V23134A1053C643-EV-CBOX RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$11.1600 | Buy Now |
DISTI #
AMP6-1393302-3
|
Heilind Electronics | V23134A1053C643 | Americas - 0 in Stock |
|
$11.1660 / $11.3327 | Buy Now |
|
Onlinecomponents.com | V23134A1053C643-EV-CBOX RoHS: Compliant |
2378 In Stock |
|
$9.7200 / $12.5300 | Buy Now |
DISTI #
6-1393302-3
|
TTI | Automotive Relays V23134A1053C643 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 183 In Stock |
|
$10.1600 / $12.7000 | Buy Now |
DISTI #
6-1393302-3
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 24VDC 324Ohm Plug-In - Bulk (Alt: 6-1393302-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$8.9596 / $10.7819 | Buy Now |
DISTI #
V23134A1053C643
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 45A, automotive, 324Ω Min Qty: 1 | 529 |
|
$7.7000 / $11.3600 | Buy Now |
DISTI #
6-1393302-3
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 24VDC 324Ohm Plug-In - Bulk (Alt: 6-1393302-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$8.9596 / $10.7819 | Buy Now |
DISTI #
AMP6-1393302-3
|
Interstate Connecting Components | V23134A1053C643 | 0 |
|
$11.1660 / $11.3327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393302-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393302-3
TE Connectivity
(6-1393302-3) V23134A1053C643-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .75A@12VAC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | .75A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |