Part Details for 6-1393670-5 by TE Connectivity
Overview of 6-1393670-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393670-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468683
|
RS | Male Straight 75Ohms impedance 1.0/2.3 Connector Solder Termination Cable Mount | TE Connectivity 6-1393670-5 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $7.9500 | RFQ |
DISTI #
000000000004085624
|
Sager | RF Connectors / Coaxial Connectors V23614A 109P 23 KABELSTECKER | 0 |
|
Buy Now | |
DISTI #
6-1393670-5
|
Avnet Abacus | Conn 1.0/2.3 PL 75Ohm Solder ST Cable Mount Gold (Alt: 6-1393670-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393670-5
|
Avnet Abacus | Conn 1.0/2.3 PL 75Ohm Solder ST Cable Mount Gold (Alt: 6-1393670-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 6-1393670-5
6-1393670-5 CAD Models
6-1393670-5 Part Data Attributes
|
6-1393670-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393670-5
TE Connectivity
CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP SOLDER, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 169-29, APPLICABLE CABLE: ST 212 | |
Body Depth | 1.024 inch | |
Body Diameter | 0.311 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |