-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, LATCHED, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9470
|
Newark | Low Signal Relays - Pcb V23079E1201B301 |Amp Te Connectivity 6-1393788-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$3.1700 / $4.2000 | Buy Now |
DISTI #
6-1393788-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 6-1393788-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 4 Days Container: Reel | 1200 |
|
$2.6196 / $3.1524 | Buy Now |
DISTI #
655-6-1393788-8
|
Mouser Electronics | Low Signal Relays - PCB V23079E1201B301 RoHS: Compliant | 1973 |
|
$2.7000 / $5.3900 | Buy Now |
|
Future Electronics | P2 Series DPDT 5 A 5 V Non-Latching J-Legs Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 17200Reel |
|
$1.7900 | Buy Now |
|
Future Electronics | P2 Series DPDT 5 A 5 V Non-Latching J-Legs Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
DISTI #
AMP6-1393788-8
|
Heilind Electronics | V23079E1201B301 | Americas - 0 in Stock19500 On Order |
|
$2.0618 / $2.1748 | Buy Now |
|
Onlinecomponents.com | Signal Relay - 5 VDC - DPDT - 2 A - P2/V23079 Series - SMD - DC Bistable. RoHS: Compliant |
3952 In Stock |
|
$2.9200 / $3.5000 | Buy Now |
|
Quest Components | 1104 |
|
$6.4080 / $12.8160 | Buy Now | |
|
Quest Components | 115 |
|
$7.9032 / $12.8160 | Buy Now | |
DISTI #
6-1393788-8
|
TTI | Low Signal Relays - PCB V23079E1201B301 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 10000 In Stock |
|
$1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393788-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393788-8
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 7.2 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 10.9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 14.5mm x 7.2mm x 10.4mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 14 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |