-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.118A (Coil), 6VDC (Coil), 706mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0876
|
Newark | V23047-A1006-A511 Rohs Compliant: Yes |Schrack Te Connectivity 6-1415011-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 | Buy Now |
DISTI #
6-1415011-1
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 6A 6VDC 51Ohm Through Hole - Bulk (Alt: 6-1415011-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$6.8440 / $8.2360 | Buy Now |
DISTI #
655-6-1415011-1
|
Mouser Electronics | Safety Relays V23047-A1006-A511 RoHS: Compliant | 0 |
|
$7.9200 / $8.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.2500 | Buy Now |
DISTI #
AMP6-1415011-1
|
Heilind Electronics | V23047-A1006-A511 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23047-A1006-A511 RoHS: Compliant |
5 In Stock |
|
$7.8600 / $12.5100 | Buy Now |
DISTI #
80559400
|
Verical | Power Relay 6VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 365 |
|
$10.2901 | Buy Now |
DISTI #
62991467
|
Verical | Power Relay 6VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$14.6521 | Buy Now |
DISTI #
AMP6-1415011-1
|
Interstate Connecting Components | V23047-A1006-A511 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1415011-1
|
PEI Genesis | Power/Signal Relay, 1 Form A | 365 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415011-1
TE Connectivity
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.118A (Coil), 6VDC (Coil), 706mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.118 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 706 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 51 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |