-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5138
|
Newark | Safety Relays Sr6D4024 |Amp Te Connectivity 6-1415027-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$24.8500 / $25.8800 | Buy Now |
DISTI #
6-1415027-1
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 24VDC 480Ohm Through Hole - Rail/Tube (Alt: 6-1415027-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 5 Days Container: Tube | 0 |
|
$15.3872 / $18.5168 | Buy Now |
DISTI #
57K2719
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 24VDC 480Ohm Through Hole - Bulk (Alt: 57K2719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$17.7400 | Buy Now |
DISTI #
655-6-1415027-1
|
Mouser Electronics | Safety Relays SR6D4024 RoHS: Compliant | 238 |
|
$19.7500 / $26.3300 | Buy Now |
|
Future Electronics | RELAY SAFETY 4PST 8A 24V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$17.4000 / $18.2700 | Buy Now |
DISTI #
AMP6-1415027-1
|
Heilind Electronics | SR6D4024 | Americas - 0 in Stock |
|
$20.1189 / $21.6665 | Buy Now |
|
Onlinecomponents.com | SR6D4024 RoHS: Compliant |
258 In Stock |
|
$16.1400 / $46.7300 | Buy Now |
DISTI #
69745563
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(55mm 16.51mm 16.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 3900 |
|
$12.6213 / $20.9751 | Buy Now |
DISTI #
62992154
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(55mm 16.51mm 16.5mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 242 |
|
$57.1740 / $60.7490 | Buy Now |
DISTI #
16331155
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(55mm 16.51mm 16.5mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$25.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415027-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.05 A | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |