-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415035-1) RT78726
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8989
|
Newark | Socket, Din, 5Mm Pitch, Screw Term, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:12A, Voltage Rating:230V, Product Range:Rt Series, Svhc:No Svhc (15-Jan-2018), Accessory Type:Socket, External Rohs Compliant: Yes |Te Connectivity 6-1415035-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4868 |
|
$6.1500 / $10.7100 | Buy Now |
DISTI #
42AJ5139
|
Newark | Rt78726 |Amp Te Connectivity 6-1415035-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $7.2200 | Buy Now |
DISTI #
PB780-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
336 In Stock |
|
$6.0095 / $10.3000 | Buy Now |
DISTI #
6-1415035-1
|
Avnet Americas | Conn Relay Socket SKT 5 POS Screw ST Panel Mount - Bulk (Alt: 6-1415035-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0150 / $6.0350 | Buy Now |
DISTI #
89M5649
|
Avnet Americas | Conn Relay Socket SKT 5 POS Screw ST Panel Mount - Bulk (Alt: 89M5649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 5 Days Container: Bulk | 493 Partner Stock |
|
$6.9200 / $8.9600 | Buy Now |
|
Future Electronics | RT78726 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 34 Weeks Container: Box | 3830Box |
|
$5.9700 / $6.1600 | Buy Now |
DISTI #
AMP6-1415035-1
|
Heilind Electronics | RT78726 | Americas - 0 in Stock |
|
$5.9611 / $6.2878 | Buy Now |
|
Onlinecomponents.com | Relay Socket DIN Rail RoHS: Compliant |
1540 In Stock |
|
$5.1700 / $8.3000 | Buy Now |
DISTI #
77347240
|
Verical | Relay Sockets Screw Terminal DIN Rail 2Pole RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1682 |
|
$5.5970 / $7.1905 | Buy Now |
DISTI #
67181794
|
Verical | Relay Sockets Screw Terminal DIN Rail 2Pole RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 1540 |
|
$6.5576 / $10.7932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415035-1
TE Connectivity
(6-1415035-1) RT78726
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 57 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.622 inch | |
Body Depth | 2.421 inch | |
Body Length | 3.031 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 16 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Number of Contacts | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SCREW |