-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415507-1) PT321024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M3091
|
Newark | Pt321024 |Schrack Te Connectivity 6-1415507-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $6.6500 | Buy Now |
DISTI #
6-1415507-1-ND
|
DigiKey | RELAY GEN PURP Min Qty: 250 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3043 | Buy Now |
DISTI #
6-1415507-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 777Ohm Through Hole - Bulk (Alt: 6-1415507-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
DISTI #
655-6-1415507-1
|
Mouser Electronics | General Purpose Relays PT321024 RoHS: Compliant | 0 |
|
$6.5100 / $7.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$5.6500 | Buy Now |
DISTI #
AMP6-1415507-1
|
Heilind Electronics | PT321024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT321024 RoHS: Compliant | 0 |
|
$5.6000 / $11.6600 | Buy Now |
DISTI #
6-1415507-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 777Ohm Through Hole - Bulk (Alt: 6-1415507-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
DISTI #
AMP6-1415507-1
|
Interstate Connecting Components | PT321024 | 0 |
|
Buy Now | |
|
Master Electronics | PT321024 RoHS: Compliant | 0 |
|
$5.6000 / $11.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415507-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415507-1
TE Connectivity
(6-1415507-1) PT321024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 741 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |