-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415537-5) SR6A6K24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7437
|
Newark | Relay, Safety, 3Pst-No, Nc, 250Vac, 8A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, 3Pst-Nc, Product Range:Sr6 Series, Relay Mounting:Through Hole, Contact Current:8A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Te Connectivity 6-1415537-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$26.3100 / $30.9600 | Buy Now |
DISTI #
02P6426
|
Newark | Power Relay, 24Vdc, 8A, 3Pst-No, 3Pst-Nc, Contact Configuration:3Pst-No, 3Pst-Nc, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Sr6 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity 6-1415537-5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2700 | Buy Now |
DISTI #
42AJ5140
|
Newark | Safety Relays Sr6A6K24 |Amp Te Connectivity 6-1415537-5 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6700 / $30.2400 | Buy Now |
DISTI #
6-1415537-5
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 24VDC 720Ohm Through Hole - Bulk (Alt: 6-1415537-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$21.0512 / $25.3328 | Buy Now |
DISTI #
655-6-1415537-5
|
Mouser Electronics | General Purpose Relays SR6A6K24 RoHS: Compliant | 99 |
|
$27.0200 / $36.0300 | Buy Now |
DISTI #
AMP6-1415537-5
|
Heilind Electronics | SR6A6K24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6A6K24 RoHS: Compliant |
1961 In Stock |
|
$23.8100 / $31.9300 | Buy Now |
DISTI #
6-1415537-5
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 24VDC 720Ohm Through Hole - Bulk (Alt: 6-1415537-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$21.0512 / $25.3328 | Buy Now |
DISTI #
SR6A6K24
|
TME | Relay: electromagnetic, NC x3 + NO x3, Ucoil: 24VDC, 8A, PCB, 720Ω Min Qty: 250 | 0 |
|
$17.1500 | RFQ |
DISTI #
6-1415537-5
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 24VDC 720Ohm Through Hole - Bulk (Alt: 6-1415537-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$21.0512 / $25.3328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415537-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415537-5
TE Connectivity
(6-1415537-5) SR6A6K24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 6-1415537-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1415537-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1415537-1 | Power/Signal Relay, 3PST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount | TE Connectivity | 6-1415537-5 vs 6-1415537-1 |