Part Details for 6-1419122-0 by TE Connectivity
Overview of 6-1419122-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6-1419122-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1419122-0
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC Through Hole - Rail/Tube (Alt: 6-1419122-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
822 Partner Stock |
|
$1.3100 / $2.5100 | Buy Now |
DISTI #
69770460
|
Verical | Power Relay SPDT 10A 24VDC Through Hole Min Qty: 35 Package Multiple: 1 | Americas - 822 |
|
$1.7000 / $1.7900 | Buy Now |
DISTI #
6-1419122-0
|
Avnet Abacus | Electromechanical Relay SPDT 10A 24VDC Through Hole (Alt: 6-1419122-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1419122-0
|
Avnet Abacus | Electromechanical Relay SPDT 10A 24VDC Through Hole (Alt: 6-1419122-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
822 Partner Stock |
|
$1.3100 / $2.5100 | Buy Now |