-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5144
|
Newark | Ouaz-Sh-112L,900 |Amp Te Connectivity 6-1419130-5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.7700 | Buy Now |
DISTI #
01M8449
|
Newark | Relay, Signal, Spdt, 120Vac, 24Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:Ouaz Series, Relay Mounting:Through Hole, Coil Type:-, Relay Terminals:Solder, Contact Voltage Vac:120V Rohs Compliant: Yes |Te Connectivity 6-1419130-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.8400 | Buy Now |
DISTI #
6-1419130-5
|
Avnet Americas | Relay Signal SPDT 120VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 6-1419130-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | OUAZ-SH-112L,900 RoHS: Compliant | Alternative Product Available |
|
$1.3600 / $2.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1222 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200MW (COIL), 1A (CONTACT), 24VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 977 |
|
$1.1000 / $4.0000 | Buy Now |
DISTI #
6-1419130-5
|
TTI | Low Signal Relays - PCB OUAZ-SH-112L 900 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
OUAZ-SH-112L.900
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 1A, 1A/120VAC, 1A/24VDC Min Qty: 1 | 43 |
|
$2.1300 / $3.6500 | Buy Now |
DISTI #
6-1419130-5
|
Avnet Asia | Relay Signal SPDT 120VAC 12VDC Through Hole Box/Tube (Alt: 6-1419130-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | OUAZ-SH-112L,900 RoHS: Compliant | Alternative Product Available |
|
$1.3600 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1419130-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1419130-5
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 15.4 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | NICKEL PALLADIUM ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.4mm x 10.4mm x 11.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |