-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, SPST-NO, 0.14A (Coil), 12VDC (Coil), 1700mW (Coil), 50A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2093
|
Newark | Power Relay, Dpst-No, 12Vdc, Tht, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:50A, Product Range:T92H Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Contact Voltage Vdc:-Rohs Compliant: Yes |Potter&brumfield Te Connectivity 6-1423008-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$33.7400 / $35.9600 | Buy Now |
DISTI #
6-1423008-6
|
Avnet Americas | General Purpose Relay DPST-NO 600VAC 12VDC 50A PC Pins Through Hole - Trays (Alt: 6-1423008-6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Tray | 0 |
|
$21.9008 / $26.3552 | Buy Now |
DISTI #
6-1423008-6
|
Avnet Americas | General Purpose Relay DPST-NO 600VAC 12VDC 50A PC Pins Through Hole - Trays (Alt: 6-1423008-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Tray | 0 |
|
$21.9008 / $26.3552 | Buy Now |
DISTI #
12AJ6355
|
Avnet Americas | General Purpose Relay DPST-NO 600VAC 12VDC 50A PC Pins Through Hole - Bulk (Alt: 12AJ6355) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 84 Partner Stock |
|
$38.2400 / $42.0600 | Buy Now |
DISTI #
655-6-1423008-6
|
Mouser Electronics | General Purpose Relays T92HP7D1X-12 RoHS: Compliant | 189 |
|
$28.1100 / $37.4800 | Buy Now |
DISTI #
75064903
|
RS | Power Relays, Standard, Monostable, DC, 1700mW, 86 ?, 12VDC | TE Connectivity 6-1423008-6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5500 | RFQ |
|
Future Electronics | T92HP7D1X-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 20Tray |
|
$9.8000 / $10.2900 | Buy Now |
|
Future Electronics | T92HP7D1X-12 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Container: Tray | 0Tray |
|
$31.2400 / $32.8000 | Buy Now |
DISTI #
AMP6-1423008-6
|
Heilind Electronics | T92HP7D1X-12 | Americas - 360 in Stock |
|
$28.6354 / $30.8382 | Buy Now |
|
Onlinecomponents.com | T92HP7D1X-12 |
160 In Stock |
|
$20.6300 / $24.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1423008-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1423008-6
TE Connectivity
Power/Signal Relay, 2 Form A, SPST-NO, 0.14A (Coil), 12VDC (Coil), 1700mW (Coil), 50A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.14 A | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 1700 mW | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact Voltage(AC)-Max | 600 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |