Part Details for 6-1437529-2 by TE Connectivity
Overview of 6-1437529-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1437529-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
Buy Now |
Part Details for 6-1437529-2
6-1437529-2 CAD Models
6-1437529-2 Part Data Attributes
|
6-1437529-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437529-2
TE Connectivity
SOCKET, DIP4, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 4 |