Part Details for 6-1437571-2 by TE Connectivity
Overview of 6-1437571-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1437571-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1437571-2
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 6-1437571-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TPB11CGRAES2=SW PUSHBUTTON SPD | 0 |
|
$8.4300 / $17.5700 | Buy Now |
|
Master Electronics | TPB11CGRAES2=SW PUSHBUTTON SPD | 0 |
|
$8.4300 / $17.5700 | Buy Now |
Part Details for 6-1437571-2
6-1437571-2 CAD Models
6-1437571-2 Part Data Attributes
|
6-1437571-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437571-2
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 9.91 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 11.25 mm | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.14 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 6-1437571-2
This table gives cross-reference parts and alternative options found for 6-1437571-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1437571-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP33P013000 | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-straight | APEM Inc | 6-1437571-2 vs TP33P013000 |
EP11SD1ASE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 6-1437571-2 vs EP11SD1ASE |
1-1437573-3 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | 6-1437571-2 vs 1-1437573-3 |
TP33WW03050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 6-1437571-2 vs TP33WW03050 |
EP11FPD1V3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 6-1437571-2 vs EP11FPD1V3GE |
5-1437571-3 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | 6-1437571-2 vs 5-1437571-3 |
1825099-3 | Pushbutton Switch | TE Connectivity | 6-1437571-2 vs 1825099-3 |
EP11FPD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 6-1437571-2 vs EP11FPD1AV3GE |
TP33WW08050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 6-1437571-2 vs TP33WW08050 |
TP33W083000 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 6-1437571-2 vs TP33W083000 |