-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T01-0570-S03-FEMALE REC PANEL-PCB STRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7724
|
Newark | Circular Connector, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Te Connectivity 6-1437719-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$22.4500 / $30.3700 | Buy Now |
DISTI #
36AC6479
|
Newark | T01-0570-S03-Female Rec Panel-Pcb Strt |Amp Te Connectivity 6-1437719-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 293 |
|
$20.1500 / $25.7100 | Buy Now |
DISTI #
60K8676
|
Newark | T01-0570-S03=Industrial Connec Rohs Compliant: Yes |Te Connectivity 6-1437719-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $25.6700 | Buy Now |
DISTI #
6-1437719-6-ND
|
DigiKey | CONN RCPT FMALE 3POS SOLDER Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
79 In Stock |
|
$21.7085 / $30.6200 | Buy Now |
DISTI #
571-6-1437719-6
|
Mouser Electronics | Standard Circular Connector SOCKET HDR 3P 3A PCB RoHS: Compliant | 153 |
|
$22.1900 / $29.9500 | Buy Now |
DISTI #
V36:1790_11845468
|
Arrow Electronics | Conn Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2216 | Americas - 226 |
|
$20.8030 / $23.0680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 25 Weeks | 0 |
|
$18.8800 | Buy Now |
DISTI #
AMP6-1437719-6
|
Heilind Electronics | T01-0570-S03=INDUSTRIAL CONNEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T01-0570-S03-FEMALE REC PANEL-PCB STRT RoHS: Compliant |
308 In Stock |
|
$18.1200 / $26.4900 | Buy Now |
DISTI #
65675679
|
Verical | Conn Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 272 |
|
$21.2500 / $22.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1437719-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437719-6
TE Connectivity
T01-0570-S03-FEMALE REC PANEL-PCB STRT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |