-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23608A1227B 2=MMCX SMD Jack Lead-fr
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0461
|
Newark | V23608A1227B 2=Mmcx Smd Jack Lead-Fr |Amp Te Connectivity 6-1460820-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2861 |
|
$3.5000 | Buy Now |
DISTI #
23T2004
|
Newark | Rf/Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Surface Mount Vertical, 50 Ohm Rohs Compliant: Yes |Amp Te Connectivity 6-1460820-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1185 |
|
$3.2000 / $3.9500 | Buy Now |
DISTI #
A121541CT-ND
|
DigiKey | CONN MMCX JACK R/A 50 OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4288 In Stock |
|
$2.3737 / $2.9700 | Buy Now |
DISTI #
6-1460820-2
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder RA SMD Tin T/R - Tape and Reel (Alt: 6-1460820-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3547 / $2.6585 | Buy Now |
DISTI #
571-6-1460820-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMT R/A JACK RoHS: Compliant | 178 |
|
$2.4500 / $3.8000 | Buy Now |
DISTI #
V72:2272_11843830
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA SMD RCP Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2238 Container: Cut Strips | Americas - 9770 |
|
$2.4580 / $2.7920 | Buy Now |
DISTI #
V36:1790_11843830
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA SMD RCP Tin T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2251 | Americas - 7500 |
|
$2.2150 | Buy Now |
|
Future Electronics | V23608A1227B 2=MMCX SMD Jack Lead-fr RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
DISTI #
AMP6-1460820-2
|
Heilind Electronics | V23608A1227B 2MMCX SMD Jack Lead-fr | Americas - 0 in Stock |
|
$2.7927 | Buy Now |
|
Onlinecomponents.com | V23608A1227B 2=MMCX SMD Jack Lead-fr RoHS: Compliant |
5327 In Stock |
|
$2.3900 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1460820-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1460820-2
TE Connectivity
V23608A1227B 2=MMCX SMD Jack Lead-fr
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.197 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 6-1460820-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1460820-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
908-NM22109 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, | Amphenol Corporation | 6-1460820-2 vs 908-NM22109 |
982.09.2510.001 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 6-1460820-2 vs 982.09.2510.001 |