-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 MODII HDR DRST B/A .100 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4075
|
Newark | 34 Modii Hdr Drst B/A .100 Lf |Amp Te Connectivity 6-146252-7 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $5.5800 | Buy Now |
DISTI #
6-146252-7-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 300 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4398 | Buy Now |
DISTI #
6-146252-7
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146252-7) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7830 / $4.5524 | Buy Now |
DISTI #
571-6-146252-7
|
Mouser Electronics | Headers & Wire Housings HDR VT 2X17P .1" 318/115 15AU RoHS: Compliant | 0 |
|
$4.7500 / $5.1100 | Order Now |
DISTI #
72051998
|
RS | Connector, AMPMODU, 34 Modii Hdr Drst B/A .100 Lf | TE Connectivity 6-146252-7 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $4.8700 | RFQ |
|
Future Electronics | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Automotive Carton RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$4.4000 | Buy Now |
DISTI #
AMP6-146252-7
|
Heilind Electronics | 34 MODII HDR DRST B/A .100 LF | Americas - 0 in Stock |
|
$4.7146 / $4.8574 | Buy Now |
|
Onlinecomponents.com | 34 MODII HDR DRST B/A .100 LF RoHS: Compliant | 0 |
|
$4.4000 / $6.4100 | Buy Now |
DISTI #
6-146252-7
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146252-7) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7830 / $4.5524 | Buy Now |
DISTI #
6-146252-7
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146252-7) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7830 / $4.5524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146252-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146252-7
TE Connectivity
34 MODII HDR DRST B/A .100 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-146252-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146252-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102973-7 | 34 MODII HDR DRST B/A .100CL | TE Connectivity | 6-146252-7 vs 1-102973-7 |
1-87227-7 | 34 MODII HDR DRST UNSHRD .100 | TE Connectivity | 6-146252-7 vs 1-87227-7 |
PEG34DS-GAR | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 6-146252-7 vs PEG34DS-GAR |