-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128921-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
123 In Stock |
|
$1.0521 / $1.8000 | Buy Now |
DISTI #
6-146276-0
|
Avnet Americas | AMP6-146276-0 - Bulk (Alt: 6-146276-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5542 / $1.7548 | Buy Now |
DISTI #
571-6-146276-0
|
Mouser Electronics | Headers & Wire Housings 10P HEADER GOLD 15u single row RoHS: Compliant | 140 |
|
$1.1100 / $1.8000 | Buy Now |
DISTI #
72052237
|
RS | Connector, AMPMODU, 10 Modii Hdr Srst B/A .100Cl | TE Connectivity 6-146276-0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Container: Box | 0Box |
|
$1.4800 | Buy Now |
DISTI #
AMP6-146276-0
|
Heilind Electronics | 10 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$1.8433 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR SRST B/A .100CL RoHS: Compliant |
332 In Stock |
|
$1.4500 / $2.9000 | Buy Now |
DISTI #
6-146276-0
|
TTI | Headers & Wire Housings 10P HEADER GOLD 15u single row RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 17641 In Stock |
|
$0.9500 / $1.5500 | Buy Now |
DISTI #
6-146276-0
|
Avnet Americas | AMP6-146276-0 - Bulk (Alt: 6-146276-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5542 / $1.7548 | Buy Now |
DISTI #
6-146276-0
|
Avnet Americas | AMP6-146276-0 - Bulk (Alt: 6-146276-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5542 / $1.7548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146276-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146276-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |