Part Details for 6-146310-3 by TE Connectivity
Overview of 6-146310-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 6-146310-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3075
|
Newark | 26 Modii Hdr Drra B/A 100 W/Hd |Amp Te Connectivity 6-146310-3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$4.8700 / $5.1100 | Buy Now |
DISTI #
19R4421
|
Newark | |Amp Te Connectivity 6-146310-3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.5900 | Buy Now |
DISTI #
2266-6-146310-3-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 20 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
258 In Stock |
|
$4.3700 / $4.5400 | Buy Now |
DISTI #
6-146310-3-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1077 | Buy Now |
DISTI #
6-146310-3
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-146310-3) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-6-146310-3
|
Mouser Electronics | Headers & Wire Housings 26 MODII HDR DRRA B/A 100 W/HD RoHS: Compliant | 69 |
|
$4.5900 / $7.2100 | Buy Now |
DISTI #
72051999
|
RS | Connector, AMPMODU, 26 Modii Hdr Drra B/A 100 W/Hd | TE Connectivity 6-146310-3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $4.5300 | RFQ |
|
Onlinecomponents.com | 26 MODII HDR DRRA B/A 100 W/HD RoHS: Compliant |
258 Partner Stock |
|
$2.8100 / $4.8600 | Buy Now |
DISTI #
6-146310-3
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-146310-3) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
6-146310-3
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-146310-3) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tray | 0 |
|
RFQ |
Part Details for 6-146310-3
6-146310-3 CAD Models
6-146310-3 Part Data Attributes
|
6-146310-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146310-3
TE Connectivity
26 MODII HDR DRRA B/A 100 W/HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-146310-3
This table gives cross-reference parts and alternative options found for 6-146310-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146310-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104353-3 | 26 MODII HDR DRRA B/A W/HLDWN | TE Connectivity | 6-146310-3 vs 1-104353-3 |
1-146310-3 | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-146310-3 vs 1-146310-3 |