-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R9141
|
Newark | 34 Modii Hdr Drst Unshrd Stkg |Te Connectivity 6-146509-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 | Buy Now |
DISTI #
6-146509-7
|
Avnet Americas | Conn Board Stacker HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146509-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6-146509-7
|
Mouser Electronics | Headers & Wire Housings 34 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$7.0600 | Order Now |
DISTI #
72047740
|
RS | Connector, AMPMODU, 34 Modii Hdr Drst Unshrd Stkg | TE Connectivity 6-146509-7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $7.9900 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED RoHS: Compliant | 0 |
|
$6.7400 / $18.9400 | Buy Now |
DISTI #
6-146509-7
|
Avnet Abacus | (Alt: 6-146509-7) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED RoHS: Compliant | 0 |
|
$6.7400 / $18.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146509-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146509-7
TE Connectivity
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-146509-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146509-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-17-58-L-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 6-146509-7 vs DWM-17-58-L-D-250 |
MTSW-117-22-G-D-460 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | 6-146509-7 vs MTSW-117-22-G-D-460 |
MTSW-117-24-S-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | 6-146509-7 vs MTSW-117-24-S-D-250 |
DWM-17-60-L-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 6-146509-7 vs DWM-17-60-L-D-250 |
ZSTMM-117-74-F-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Samtec Inc | 6-146509-7 vs ZSTMM-117-74-F-D-250 |
DWM-17-56-L-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 6-146509-7 vs DWM-17-56-L-D-250 |
6-146489-7 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146509-7 vs 6-146489-7 |
MTSW-117-10-G-D-662 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | 6-146509-7 vs MTSW-117-10-G-D-662 |
ZSTMM-117-65-F-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Samtec Inc | 6-146509-7 vs ZSTMM-117-65-F-D-250 |
FW-17-04-G-D-475-140 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 6-146509-7 vs FW-17-04-G-D-475-140 |