Part Details for 6-1472969-4 by TE Connectivity
Overview of 6-1472969-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1472969-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1472969-4-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$693.5820 | Buy Now |
DISTI #
6-1472969-4
|
Avnet Americas | 7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT - Bulk (Alt: 6-1472969-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$578.8018 / $696.5242 | Buy Now |
DISTI #
571-6-1472969-4
|
Mouser Electronics | Time Delay & Timing Relays 7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT | 0 |
|
$668.7200 / $693.4900 | Order Now |
DISTI #
71993880
|
RS | Relay, 7022Okt=Std, Off, 2P, 24V, 300S, T Opt | TE Connectivity 6-1472969-4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$694.1900 | RFQ |
DISTI #
AMP6-1472969-4
|
Heilind Electronics | 7022OKT=RLY,STD,OFF 2P.,24V,300S | Americas - 0 in Stock |
|
$515.0385 / $735.7650 | Buy Now |
|
Onlinecomponents.com | 7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT |
2 Partner Stock |
|
$560.0700 / $684.2400 | Buy Now |
DISTI #
6-1472969-4
|
Avnet Americas | 7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT - Bulk (Alt: 6-1472969-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$578.8018 / $696.5242 | Buy Now |
DISTI #
6-1472969-4
|
Avnet Americas | 7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT - Bulk (Alt: 6-1472969-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$578.8018 / $696.5242 | Buy Now |
DISTI #
AMP6-1472969-4
|
Interstate Connecting Components | 7022OKT=RLY,STD,OFF 2P.,24V,300S | 0 |
|
$515.0385 / $735.7650 | Buy Now |
DISTI #
000000000003948700
|
Sager | Time Delay & Timing Relays 7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT Min Qty: 1 | 0 |
|
$554.3800 / $735.7700 | Buy Now |
Part Details for 6-1472969-4
6-1472969-4 CAD Models
6-1472969-4 Part Data Attributes
|
6-1472969-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1472969-4
TE Connectivity
7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |