Part Details for 6-1472969-5 by TE Connectivity
Overview of 6-1472969-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1472969-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1472969-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 4 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$772.9125 | Buy Now |
DISTI #
6-1472969-5
|
Avnet Americas | 7022ZA=RLY,STD,OFF,2P,220V,1S - Bulk (Alt: 6-1472969-5) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$668.8948 / $804.9412 | Buy Now |
DISTI #
571-6-1472969-5
|
Mouser Electronics | Time Delay & Timing Relays 7022ZA=RLY,STD,OFF,2P,220V,1S | 0 |
|
$772.8100 | Order Now |
DISTI #
71994163
|
RS | Relay, 7022Za=Std, Off, 2P, 220V, 1S | TE Connectivity 6-1472969-5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$858.8000 | RFQ |
DISTI #
AMP6-1472969-5
|
Heilind Electronics | 7022ZA=RLY,STD,OFF,2P,220V,1S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022ZA=RLY,STD,OFF,2P,220V,1S | 0 |
|
$703.6600 / $1,473.8400 | Buy Now |
DISTI #
6-1472969-5
|
Avnet Americas | 7022ZA=RLY,STD,OFF,2P,220V,1S - Bulk (Alt: 6-1472969-5) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$668.8948 / $804.9412 | Buy Now |
DISTI #
6-1472969-5
|
Avnet Americas | 7022ZA=RLY,STD,OFF,2P,220V,1S - Bulk (Alt: 6-1472969-5) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$668.8948 / $804.9412 | Buy Now |
DISTI #
AMP6-1472969-5
|
Interstate Connecting Components | 7022ZA=RLY,STD,OFF,2P,220V,1S | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1472969-5
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 0 |
|
Buy Now |
Part Details for 6-1472969-5
6-1472969-5 CAD Models
6-1472969-5 Part Data Attributes
|
6-1472969-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1472969-5
TE Connectivity
7022ZA=RLY,STD,OFF,2P,220V,1S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 220 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |