Part Details for 6-1546701-4 by TE Connectivity
Overview of 6-1546701-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6-1546701-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1546701-4-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 900 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0971 | Buy Now |
DISTI #
6-1546701-4
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 20A/Contact - Bulk (Alt: 6-1546701-4) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$4.5084 / $5.4254 | Buy Now |
DISTI #
650-6-1546701-4
|
Mouser Electronics | Barrier Terminal Blocks JC6-T408-03=JC6 ASSY RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 0Box |
|
$4.5000 | Buy Now |
DISTI #
AMP6-1546701-4
|
Heilind Electronics | JC6-T408-03=JC6 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JC6-T408-03=JC6 ASSY RoHS: Compliant | 0 |
|
$4.7400 / $12.9900 | Buy Now |
DISTI #
6-1546701-4
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 20A/Contact - Bulk (Alt: 6-1546701-4) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$4.5084 / $5.4254 | Buy Now |
DISTI #
6-1546701-4
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 20A/Contact - Bulk (Alt: 6-1546701-4) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$4.5084 / $5.4254 | Buy Now |
|
Master Electronics | JC6-T408-03=JC6 ASSY RoHS: Compliant | 0 |
|
$4.7400 / $12.9900 | Buy Now |
Part Details for 6-1546701-4
6-1546701-4 CAD Models
6-1546701-4 Part Data Attributes
|
6-1546701-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1546701-4
TE Connectivity
(6-1546701-4) JC6-T408-03=JC6 ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 6-1546701-4
This table gives cross-reference parts and alternative options found for 6-1546701-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1546701-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JC6-W202-03 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6-1546701-4 vs JC6-W202-03 |
70R73-45 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 6-1546701-4 vs 70R73-45 |
1776897-3 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6-1546701-4 vs 1776897-3 |
2-1437666-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 6-1546701-4 vs 2-1437666-7 |
JC6-W302-03 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6-1546701-4 vs JC6-W302-03 |
70R73-58 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 6-1546701-4 vs 70R73-58 |
JC6-Q308-03-174 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6-1546701-4 vs JC6-Q308-03-174 |
BC6-W507-03 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6-1546701-4 vs BC6-W507-03 |
70R73-59 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 6-1546701-4 vs 70R73-59 |
70R73-50 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 6-1546701-4 vs 70R73-50 |