Part Details for 6-1553440-2 by TE Connectivity
Overview of 6-1553440-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 6-1553440-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1553440-2
|
Avnet Americas | CABLE,OSP,216 FIBER,50/125 - Cable Rools/Shrink Tubing (Alt: 6-1553440-2) RoHS: Compliant Min Qty: 3280 Package Multiple: 3280 Container: Bulk | 0 |
|
RFQ |
Part Details for 6-1553440-2
6-1553440-2 CAD Models
6-1553440-2 Part Data Attributes
|
6-1553440-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1553440-2
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | OUTDOOR | |
Approvals | ANSI/ICEA; ANSI/TIA | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 17.3 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 216 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |