Part Details for 6-1579007-2 by TE Connectivity
Overview of 6-1579007-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6-1579007-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9749
|
Newark | Extraction, Removal&insertion Tools Extraction |Amp Te Connectivity 6-1579007-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$57.4600 / $62.4800 | Buy Now |
DISTI #
99X7143
|
Newark | Extraction Tool |Te Connectivity 6-1579007-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7300 / $50.8500 | Buy Now |
DISTI #
A120028-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$48.1468 / $54.5700 | Buy Now |
DISTI #
6-1579007-2
|
Avnet Americas | Extraction Tool - Bulk (Alt: 6-1579007-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$37.5004 / $45.1276 | Buy Now |
DISTI #
571-6-1579007-2
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 5 |
|
$47.2500 / $58.0500 | Buy Now |
DISTI #
72115798
|
RS | Tooling, Extraction Tool | TE Connectivity 6-1579007-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$38.7600 | Buy Now |
DISTI #
AMP6-1579007-2
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$41.3134 / $48.8924 | Buy Now |
|
Onlinecomponents.com | EXTRACTION TOOL RoHS: Compliant |
10 Partner Stock |
|
$43.6700 / $85.8300 | Buy Now |
DISTI #
6-1579007-2
|
TTI | Extraction, Removal & Insertion Tools EXTRACTION TOOL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.5000 / $45.1400 | Buy Now |
Part Details for 6-1579007-2
6-1579007-2 CAD Models
6-1579007-2 Part Data Attributes
|
6-1579007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1579007-2
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |