-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 26.5VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617590-3
|
Avnet Americas | Signal Relay MIL-R-28776/5 SPDT 26.5V 2000Ohm PC Pin Through Hole - Bulk (Alt: 6-1617590-3) Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$123.6286 / $148.7734 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$134.3300 | Buy Now |
DISTI #
AMP6-1617590-3
|
Heilind Electronics | J1MACT-26XL=M28776/5-030L | Americas - 0 in Stock |
|
$85.4955 / $157.1550 | Buy Now |
|
Onlinecomponents.com | J1MACT-26XL=M28776/5-030L RoHS: Compliant | 0 |
|
$121.9300 / $227.0000 | Buy Now |
DISTI #
AMP6-1617590-3
|
Interstate Connecting Components | J1MACT-26XL=M28776/5-030L | 0 |
|
$85.4955 / $157.1550 | Buy Now |
DISTI #
000000000006194594
|
Sager | Low Signal Relays - PCB J1MACT-26XL=M28776/5-030L Min Qty: 1 | 0 |
|
$77.9200 / $161.7700 | Buy Now |
|
Master Electronics | J1MACT-26XL=M28776/5-030L RoHS: Compliant | 0 |
|
$121.9300 / $227.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617590-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617590-3
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 26.5VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 351 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |