Part Details for 6-1618273-6 by TE Connectivity
Overview of 6-1618273-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 6-1618273-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1618273-6
|
Avnet Americas | H-26, RELAY, VACUUM, 4PDT - Bulk (Alt: 6-1618273-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | H-26=RELAY, VACUUM, 4PDT |
12 In Stock |
|
$5,084.3500 / $5,249.4400 | Buy Now |
DISTI #
6-1618273-6
|
Avnet Americas | H-26, RELAY, VACUUM, 4PDT - Bulk (Alt: 6-1618273-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6-1618273-6
|
Avnet Americas | H-26, RELAY, VACUUM, 4PDT - Bulk (Alt: 6-1618273-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3183712
|
Farnell | H-26=RELAY, VACUUM, 4PDT RoHS: Not Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$5,309.8959 | Buy Now |
|
Master Electronics | H-26=RELAY, VACUUM, 4PDT |
12 In Stock |
|
$5,084.3500 / $5,249.4400 | Buy Now |
Part Details for 6-1618273-6
6-1618273-6 CAD Models
6-1618273-6 Part Data Attributes
|
6-1618273-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1618273-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT, 4PDT AND DPDT ALSO AVAILABLE | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |