-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 24.9 OHM 0.1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9539
|
Newark | Res, 24R9, 0.1%, 0.25W, 0805, Thin Film, Resistance:24.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity 6-1625868-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1260 |
|
$0.1230 | Buy Now |
DISTI #
42AJ5242
|
Newark | Rp 2A 0.25W 24R9 0.1% 25Ppm 1K Rl |Amp Te Connectivity 6-1625868-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
46AK9540
|
Newark | Res, 24R9, 0.1%, 0.25W, 0805, Thin Film, Resistance:24.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity 6-1625868-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2590 | Buy Now |
DISTI #
A110389CT-ND
|
DigiKey | RES SMD 24.9 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107251 In Stock |
|
$0.1299 / $0.3100 | Buy Now |
DISTI #
6-1625868-5
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 6-1625868-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 / $0.1454 | Buy Now |
DISTI #
46AK9539
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Product that comes on tape, but is not reeled (Alt: 46AK9539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 1260 Partner Stock |
|
$0.2150 / $0.4490 | Buy Now |
DISTI #
279-6-1625868-5
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 24R9 0.1% 25PPM RoHS: Compliant | 953 |
|
$0.1290 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1299 | Buy Now |
DISTI #
AMP6-1625868-5
|
Heilind Electronics | RP 2A 0.25W 24R9 0.1% 25PPM 1K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP 2A 0.25W 24R9 0.1% 25PPM 1K RL RoHS: Compliant |
17000 In Stock |
|
$0.1240 / $0.1402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1625868-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1625868-5
TE Connectivity
RES SMD 24.9 OHM 0.1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |