Part Details for 6-1630019-0 by TE Connectivity
Overview of 6-1630019-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1630019-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1630019-0
|
Avnet Americas | Aluminum Housed Power Resistor Wirewound 280mOhm 5% Chassis Mount - Bulk (Alt: 6-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$26.7594 / $32.2019 | Buy Now |
DISTI #
571-6-1630019-0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 R28 5% RoHS: Compliant | 0 |
|
$28.4000 / $41.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Container: Box | 0Box |
|
$28.3500 | Buy Now |
DISTI #
AMP6-1630019-0
|
Heilind Electronics | HSC200 R28 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSC200 R28 5% RoHS: Compliant | 0 |
|
$26.3600 / $39.9200 | Buy Now |
DISTI #
6-1630019-0
|
Avnet Americas | Aluminum Housed Power Resistor Wirewound 280mOhm 5% Chassis Mount - Bulk (Alt: 6-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$26.7594 / $32.2019 | Buy Now |
DISTI #
6-1630019-0
|
Avnet Americas | Aluminum Housed Power Resistor Wirewound 280mOhm 5% Chassis Mount - Bulk (Alt: 6-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$26.7594 / $32.2019 | Buy Now |
DISTI #
AMP6-1630019-0
|
Interstate Connecting Components | HSC200 R28 5% | 0 |
|
Buy Now | |
|
Master Electronics | HSC200 R28 5% RoHS: Compliant | 0 |
|
$26.3600 / $39.9200 | Buy Now |
Part Details for 6-1630019-0
6-1630019-0 CAD Models
6-1630019-0 Part Data Attributes
|
6-1630019-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1630019-0
TE Connectivity
Fixed Resistor, Wire Wound, 200W, 0.28ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 50W, RATED AC VOLTAGE (V): 1900 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Height | 42 mm | |
Package Length | 143 mm | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 0.28 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |