Part Details for 6-1630186-2 by TE Connectivity
Overview of 6-1630186-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1630186-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1630186-2
|
Avnet Americas | Resistor, 18 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 6-1630186-2) Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.7600 | Buy Now |
DISTI #
AMP6-1630186-2
|
Heilind Electronics | HSA50 18K 5% | Americas - 0 in Stock |
|
$3.0758 / $3.3853 | Buy Now |
|
Onlinecomponents.com | HSA50 18K 5% RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
DISTI #
77343927
|
Verical | 6-1630186-2 Min Qty: 25 Package Multiple: 1 | Americas - 1500 |
|
$3.6667 / $3.8413 | Buy Now |
DISTI #
HSA5018KJ
|
TTI | 18K OHM 5% 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.8700 / $2.9300 | Buy Now |
DISTI #
AMP6-1630186-2
|
Interstate Connecting Components | HSA50 18K 5% | 0 |
|
$3.0758 / $3.3853 | Buy Now |
DISTI #
6-1630186-2
|
Avnet Abacus | Resistor, 18 kOhm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 6-1630186-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 18K 5% RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
Part Details for 6-1630186-2
6-1630186-2 CAD Models
6-1630186-2 Part Data Attributes
|
6-1630186-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1630186-2
TE Connectivity
Fixed Resistor, Wire Wound, 50W, 18000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER : 20W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Height | 17 mm | |
Package Length | 72.5 mm | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |