-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z RCPT 11MM 296P LF ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6577
|
Newark | Step-Z Rcpt 11Mm 296P Lf St |Amp Te Connectivity 6-1761617-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2200 | Buy Now |
DISTI #
19R4828
|
Newark | Step-Z 11Mm Rcpt 296P Lf |Amp Te Connectivity 6-1761617-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5200 | Buy Now |
DISTI #
A115568-ND
|
DigiKey | CONN DIFF ARRAY RCPT 296POS SMD Min Qty: 800 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.9508 | Buy Now |
DISTI #
6-1761617-1
|
Avnet Americas | STEP-Z 11MM RCPT 296P LF - Trays (Alt: 6-1761617-1) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Tray | 0 |
|
$40.1160 / $48.2752 | Buy Now |
DISTI #
571-6-1761617-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors STEP-Z 11MM RCPT 296P LF RoHS: Compliant | 0 |
|
$51.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Tray | 0Tray |
|
$40.0000 | Buy Now |
DISTI #
AMP6-1761617-1
|
Heilind Electronics | STEP-Z RCPT 11MM 296P LF ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STEP-Z RCPT 11MM 296P LF ST RoHS: Compliant | 0 |
|
$43.0900 / $126.4700 | Buy Now |
DISTI #
6-1761617-1
|
Avnet Americas | STEP-Z 11MM RCPT 296P LF - Trays (Alt: 6-1761617-1) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Tray | 0 |
|
$40.1160 / $48.2752 | Buy Now |
DISTI #
AMP6-1761617-1
|
Interstate Connecting Components | STEP-Z RCPT 11MM 296P LF ST | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1761617-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1761617-1
TE Connectivity
STEP-Z RCPT 11MM 296P LF ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 18000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 296 | |
UL Flammability Code | 94V-0 |