-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-1775443-0-ND
|
DigiKey | CONN HEADER SMD 10POS 1.5MM Min Qty: 1000 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.7900 / $0.8200 | Buy Now |
DISTI #
A99990CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.5MM Min Qty: 1000 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6912 | Buy Now |
DISTI #
6-1775443-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Reel - Tape and Reel (Alt: 6-1775443-0) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7326 | Buy Now |
DISTI #
571-6-1775443-0
|
Mouser Electronics | Headers & Wire Housings 10 POS HDR VERT SMT RoHS: Compliant | 61 |
|
$0.7900 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.6510 | Buy Now |
DISTI #
AMP6-1775443-0
|
Heilind Electronics | EMIX CONN., 1.5MM PITCH, V/T, 10P | Americas - 0 in Stock |
|
$0.8131 | Buy Now |
|
Onlinecomponents.com | EMIX CONN., 1.5MM PITCH, HDR, V/T, 10P RoHS: Compliant |
2400 Partner Stock |
|
$0.6560 / $0.8560 | Buy Now |
DISTI #
6-1775443-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Reel - Tape and Reel (Alt: 6-1775443-0) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7326 | Buy Now |
DISTI #
6-1775443-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Reel - Tape and Reel (Alt: 6-1775443-0) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7326 | Buy Now |
|
Master Electronics | EMIX CONN., 1.5MM PITCH, HDR, V/T, 10P RoHS: Compliant |
2400 Partner Stock |
|
$0.6560 / $0.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1775443-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1775443-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.649 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.061 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |